
Number
Highlights & Details
Ross-Tech®HEX-V2 USB Interface VCDS® diagnostic tool for VW, Audi, Seat and Skoda in the case
- Post-sales support & serviceSimple operation, fast auto-scanCurrent German and English VCDS® Hardware Dongle Software License
- This text is machine translated.
Technical specifications
- Product type
OBD II diagnostics tool
- Suitable for
All Volkswagen Audi Skoda seat vehicles with OBD II socket
- Weight
59 g
- Width
44 mm
- Height
22 mm
- Length
90 mm
- Power supply
Via OBD2 slot
- Licence for
unlimited
- Compatible with
Audi
Volkswagen
Seat
Skoda
- Type
USB · For an unlimited number of vehicles
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1549663 VCDS HEX-V2 USB Profi OBD II diagnostics tool 80314 Compatible with: Audi, Volkswagen, Seat, Skoda unlimited
Information
Information 1549663 VCDS HEX-V2 USB Profi OBD II diagnostics tool 80314 Compatible with: Audi, Volkswagen, Seat, Skoda unlimited
Description
Compatible with all VW, Audi, Seat and Skoda models starting from make 89 up to the current models
Over 19770 error codes including German Plain Text
Ideal for encoding of control devices
Full K, KL, KKL bus (KWP1281/KWP2000) support
Full CAN bus (KWP6000) and far-reaching UDS/ODX (KWP7000) support
Incl. 3 VCDS plug into the "Scope/TDI/acceleration"
Including E-OBD function for various EU models/manufacturers from 2001 or 2004 (diesel)
Incl. free VCDS software updates for Min. 12 months*
Incl. free VCDS Manufacturer Forums & Wiki Use *
* Product Registration with the manufacturer is necessary
VCDS ® Function Overview (extract):
Vehicle information
Service intervals to reset
Initiate DPF regeneration
Daytime running lights on or off.
Retro-free switch
Make codes
Readiness Code
Error reading/Delete
Parking brake open
E-OBD-compatible
And much more...
This text is machine translated.
Features
- 16-pin ISO 9141-2 OBD2 plug-in connection with sturdy plastic housing-gold-plated contacts for a secure contact and long life - USB connection 2.0 - Two 3-colored LED indicator for the status monitoring - very robust, replaceable USB connection cable with approx. 200 cm length
Scope of delivery
- HEX-V2® Interface with USB connection cable in a sturdy carrying case
- Current German and English VCDS® Hardware Dongle Software License
System requirements
- Computer with 1.5 GHZ dual core processor, 1 GB of RAM and Windows 7 or newer (not a Windows RT) Operating System and USB 2.0 (or higher) connection.





