• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Universe OBD II diagnostics tool 7260 Compatible with: Universal unlimited

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

OBD2 E-327 Bluetooth CAN BUS Interface

  • All the data of your on-board electronics in real time on Smartphone, tablet PC or PC
  • No additional tools required
  • Suitable for CAN-BUS vehicles
  • Read out and delete diagnostic error codes

Technical specifications

Product type

OBD II diagnostics tool

Suitable for

Suitable for vehicles with petrol engines from 2001 and all diesel engines from 2004

Weight

40 g

Width

45 mm

Height

20 mm

Length

90 mm

Power supply

Via OBD2 slot

Licence for

unlimited

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889395 Adapter Universe OBD II diagnostics tool 7260 Compatible with: Universal unlimited

Download

Download 1889395 Adapter Universe OBD II diagnostics tool 7260 Compatible with: Universal unlimited

Description

Sends all electronic vehicle data wirelessly to your smartphone, tablet or notebook!
This allows you to conveniently read all important electronic vehicle data (such as load value, coolant temperature, air temperature, exhaust values, tank status, etc.). The OBD2 diagnostic tool E-327 can be used with all petrol engines from 2001 and all diesel engines from 2004.

Supports OBD2 protocols:
SAE J1850 PWM (41.6 KBAUD)
SAE J1850 VPW (10.4 KBAUD)
ISO 9141-2 (5 baud init, 10.4 kbaud)
ISO 14230-4 KWP (5 baud init, 10.4 kbaud)
ISO 14230-4 KWP (fast init, 10.4 kbaud)
ISO 15765-4 CAN (11 bit ID, 500 kbaud)
ISO 15765-4 CAN (29 bit ID, 500 kbaud)
ISO 15765-4 CAN (11 bit ID, 250 kbaud)
ISO 15765-4 CAN (29 bit ID, 250 kbaud)

This text is machine translated.

Features

  • No additional tools required
  • Suitable for CAN-BUS vehicles
  • Direct connection via Bluetooth to PC / laptop
  • All the data of your on-board electronics in real time on Smartphone, tablet PC or PC
  • OBD2 16pol plug system, no further plugs necessary
  • Not an opto-coupling solution, but a high-quality interface driver
  • Read out and delete diagnostic error codes
  • Read out motor data and sensor data in real time
  • Compatible with all Android devices and PC
  • High quality finish
  • Suitable for vehicles with petrol engines from 2001 and all diesel engines from 2004
  • LED display

Scope of delivery

  • OBD2 Bluetooth E-327 interface
  • Driver (in the Donwload)
  • User manual.

Hints

Not suitable for the following vehicles:
Mazda 323 Protege 2003 (OBD-I), Mitsubishi Lancer 1.6M 2006
Nissan Sunny (N16), Nissan Cefiro (Teana) 2005, Nissan sentra 1.8 2000/2005, Nissan Cefiro (Teana) 2005
Proton Perdana V6, Subaru Legacy GT 2005
Toyota Camry 2002, ToyotaWish JDM (Missing Pin 5 in DLC), ToyotaIST JDM (Missing Pin 5 in DLC)
Toyota Altis 1.8 2004
Peugeot 206 2000
Suzuki Jimny 1.3 2000

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.97*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)