• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (standard) Pins 2 15 A 1.5 mm² 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2410 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • AWG 16 - UL 1015
  • Cable length approx. 115 mm
Product type

Blade-type fuse adapter

Suitable for

Blade-type fuse (standard)

Nominal current

15 A

max. cross section

1.5 mm²

Nominal current - rounded value

15 A

Nominal voltage

6 V

12 V

24 V

36 V

Mounting type

Adapter

Dim

(L x W x H) 10.5 x 19 x 29 mm

Connection via

Blade-type fuse

No. of outputs

1 x

No. of inputs

1 x

Features

Incl. terminal

Pins

2

Width

19 mm

Height

29 mm

Length

10.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522807 TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (standard) Pins 2 15 A 1.5 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522807 TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (standard) Pins 2 15 A 1.5 mm² 1 pc(s)

Description

Scope of delivery

  • Fuse adapter x 1

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)