• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R3-90CL Car fuse holder Blade-type fuse (micro) 15 A 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

908 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car fuse holder incl. status indicator Suitable for Blade-type fuse (micro) 15 A 12 Vdc, 24 Vdc SCI R3-90CL 1 pc(s)

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car fuse holder

Suitable for

Blade-type fuse (micro)

Nominal current

15 A

Nominal current - rounded value

15 A

Nominal voltage

12 V DC

24 V DC

Mounting type

Suspended

Factory colour

Black

Number of fuses

1

Connection

Open end cable

Features

incl. status indicator

Material

PVC

Type

16 AWG

Max. temperature

+85 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1588095 TRU COMPONENTS TC-R3-90CL Car fuse holder Blade-type fuse (micro) 15 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588095 TRU COMPONENTS TC-R3-90CL Car fuse holder Blade-type fuse (micro) 15 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.94*

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)