• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) Pins 1 30 A 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

7320 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car blade-type fuse holder

Suitable for

Blade-type fuse (standard)

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

6 V

12 V

24 V

36 V

Mounting type

Structure

No. of outputs

1 x

No. of inputs

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2542784 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) Pins 1 30 A 1 pc(s)

Datasheet 2542784 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) Pins 1 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2542784 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) Pins 1 30 A 1 pc(s)

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)