• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (mini) Pins Low Profile 15 A 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1819 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS flat fuse adapter for low profile mini fuse

  • No cable disconnection required
  • Easily accessible connection in the fuse box

Technical specifications

Product type

Blade-type fuse adapter

Suitable for

Blade-type fuse (mini)

Nominal current

15 A

Nominal current - rounded value

15 A

Nominal voltage

6 V

12 V

24 V

36 V

Mounting type

Adapter

No. of outputs

1 x

No. of inputs

2 x

Features

Incl. terminal

Pins

Low Profile

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3386476 TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (mini) Pins Low Profile 15 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3386476 TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (mini) Pins Low Profile 15 A 1 pc(s)

Description

Features

  • Supported fuse type: Low Profile Mini Fuse
  • Cable wire: #16-UL1015 Red Wire-127mm±5mm(5"""").
  • Max. installation rating of 15 Amps
  • Pull-out force of butt splice connectors: min. 15kg.
  • Easy to use: plugs into occupied or vacant energized fuse block slot.
  • Easy installation of additional circuits without splicing or cutting.
  • Versatile design: For hardwiring or adding LED strips, dash cams or other electronic devices that require direct wiring into the fuse box

Scope of delivery

  • Fuse adapter x 1

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)