• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 4410280 Socket enclosure

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.62 / piece)
€ 0.64
€ 1.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bushing housing 8-pin

  • Corresponds to original equipment quality
  • Resilient up to 15 A

Technical specifications

Product type

Socket enclosure

Number of pins

8

Connector type

Enclosure

Connector width

6.3 mm

max. cross section

2.5 mm²

Min. cross section

1 mm²

Content

1 pc(s)

Factory colour

Transparent

Motor vehicle appliance

6.3

Cross-section range

1 - 2.5 mm²

Features

+ locking mechanism

Type

4410280

Design type

Bush case

Connector

Casing 6.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 845230 MTA Automotive 4410280 Socket enclosure

Description

In original equipment manufacturer quality: Polarity and reliable on electrical contacts with bolting device. Only matching male inserts (also sold) should be used on these plugs.

Features

  • 8-pin for female receptacle terminals 6.3 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.78€ 2.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)