• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 4410260 Socket enclosure

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

775 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.57 / piece)
€ 0.58
€ 1.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bushing housing, 6-pin

  • Corresponds to original equipment quality
  • Resilient up to 15 A

Technical specifications

Product type

Socket enclosure

Number of pins

6

Connector type

Socket

Connector width

6.3 mm

max. cross section

2.5 mm²

Min. cross section

1 mm²

Content

1 pc(s)

Factory colour

Transparent

Motor vehicle appliance

6.3

Cross-section range

1 - 2.5 mm²

Features

+ locking mechanism

Type

4410260

Design type

Bush case

Connector

Casing 6.3 mm

Documents & Downloads

Datasheet

Datasheet 845175 MTA Automotive 4410260 Socket enclosure

User & Safety Instructions

User & Safety Instructions 845175 MTA Automotive 4410260 Socket enclosure

Description

In original equipment manufacturer quality: Polarity and reliable on electrical contacts with bolting device. Only matching male inserts (also sold) should be used on these plugs.

Features

  • 6-pinFor blade receptacle 6.3 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.24€ 2.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)