• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 1301660 Blade terminal

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9726 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.07 / piece)
€ 0.11
-36 %
€ 0.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matching spade plug

  • Corresponds to original equipment quality
  • Resilient up to 15 A

Technical specifications

Product type

Blade terminal

Number of pins

1

Connector width

6.3 mm

Content

1 pc(s)

Motor vehicle appliance

6.3

Mounting type

Suspended

Type

1301660

Design type

Male spade connector

Connector

Plug, 6.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 845264 MTA Automotive 1301660 Blade terminal

Description

In original equipment manufacturer quality: Polarity and reliable on electrical contacts with bolting device. Only matching male inserts (also sold) should be used on these plugs.

Features

  • 6.3 mm for cable cross-section of 1 - 2.5 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.60€ 1.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)