• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 4410230 Plug enclosure

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1465 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.30 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector housing 4-pin

  • Corresponds to original equipment quality
  • Resilient up to 15 A

Technical specifications

Product type

Plug enclosure

Number of pins

4

Connector width

6.3 mm

max. cross section

2.5 mm²

Min. cross section

1 mm²

Content

1 pc(s)

Factory colour

Transparent

Motor vehicle appliance

6.3

Cross-section range

1 - 2.5 mm²

Features

+ locking mechanism

Type

4410230

Design type

Connector Cases

Connector

Plug, 6.3 mm

Documents & Downloads

Datasheet

Datasheet 846341 MTA Automotive 4410230 Plug enclosure

User & Safety Instructions

User & Safety Instructions 846341 MTA Automotive 4410230 Plug enclosure

Description

In original equipment manufacturer quality: Polarity and reliable on electrical contacts with bolting device. Only matching male inserts (also sold) should be used on these plugs.

Features

  • 4-pin for spade plug 6.3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.00€ 2.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)