
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
TRU In Line Fuse Holder - For ATP Fuse, Rubber TPV
- Suitable for ATP fuse
- IP67 waterproof rating
- UL94 V-0 flammability rating
- Cable length: 12AWG UL1015 150 mm x2 red
Technical specifications
- Rated current: 30 A Max
- Nominal current: 30 A Max
- nominal voltage: 32 VDC
- max. cross section: 12AWG(3.31 mm2)
- Mounting type: Panel mount, Inline or wire mount
- Number of inputs: 1
- Number of outputs: 1
- Product type
Car blade-type fuse holder
- Suitable for
Blade-type fuse (standard)
- Nominal current
30 A
- max. cross section
3.31 mm²
- Nominal current - rounded value
30 A
- Nominal voltage
32 V DC
- Mounting type
In-line
Panel-fit
Wire
- Dim
(L x W x H) 40 x 20 x 11 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Width
20 mm
- Height
11 mm
- Length
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208867 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) 30 A 3.31 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208867 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) 30 A 3.31 mm² 1 pc(s)
Description
inLine fuse holder for ATP-fuses
Suitable for car electric, motor cycles, recreational boats and other low-voltage applications.
Excellent elasticity, ideal solution when flexibility and resilience are required
This text is machine translated.
Suitable for car electric, motor cycles, recreational boats and other low-voltage applications.
Excellent elasticity, ideal solution when flexibility and resilience are required
This text is machine translated.
Features
- In-line fuse holder for ATP type fuse
- Suitable for automotive electrical systems, motorcycles, marine and other low-voltage applications.
- Excellent elasticity, ideal for applications requiring flexibility and resilience
Scope of delivery
- Fuse holder x 1








