• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PARTS PTT Car blade-type fuse holder Blade-type fuse (mini) 30 A 3.31 mm² 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1918 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car fuse holder flat fuse Mini Waterproof IP67

  • ASP Mini fuse holder
  • Suitable for ASP Mini type
  • Waterproof according to IP 67

Technical specifications

Product type

Car blade-type fuse holder

Suitable for

Blade-type fuse (mini)

Nominal current

30 A

max. cross section

3.31 mm²

Nominal current - rounded value

30 A

Nominal voltage

32 V DC

Mounting type

In-line

No. of outputs

1 x

No. of inputs

1 x

Features

Sprayproof

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3338299 PARTS PTT Car blade-type fuse holder Blade-type fuse (mini) 30 A 3.31 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3338299 PARTS PTT Car blade-type fuse holder Blade-type fuse (mini) 30 A 3.31 mm² 1 pc(s)

Description

ASP Mini-fuse holder for protection of circuits and electrical devices.

This text is machine translated.

Features

  • External upper cover with sealing function for protection against humidity, dust and water (IP67)
  • UL 1015 12# AWG power cable with copper conductor for good electrical conductivity and heat resistance
  • Waterproof docking cover with fastening clip
  • Two red 15 cm lines allow easy installation of inLine fuses.

Scope of delivery

  • 1 x fuse holder.

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)