• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VCDS HEX-V2 USB Hobby OBD II diagnostics tool 80312 Compatible with: Audi, Volkswagen, Seat, Skoda 3 vehicles

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ross Tech HEX-V2 USB Interface VCDS ® Diagnostic Tool for VW, Audi, Seat and Skoda in case.

  • Post-sales support & serviceSimple operation, fast auto-scanCurrent German and English VCDS® Hardware Dongle Software License
  • This text is machine translated.

Technical specifications

Product type

OBD II diagnostics tool

Suitable for

All Volkswagen Audi Skoda seat vehicles with OBD II socket

Weight

59 g

Width

44 mm

Height

22 mm

Length

90 mm

Power supply

Via OBD2 slot

Licence for

3 vehicles

Compatible with

Audi

Volkswagen

Seat

Skoda

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1549661 VCDS HEX-V2 USB Hobby OBD II diagnostics tool 80312 Compatible with: Audi, Volkswagen, Seat, Skoda 3 vehicles

Information

Information 1549661 VCDS HEX-V2 USB Hobby OBD II diagnostics tool 80312 Compatible with: Audi, Volkswagen, Seat, Skoda 3 vehicles

Description

The original diagnostic tool for VAG-Com VCDS ® (Diagnostic System) of Ross Tech® is a leading PC software & hardware expansion for professional control unit diagnosis and encodings at VW, Audi, Seat and Skoda vehicles. Carry out with the help of the VCDS ® service work, basic settings, upgrades and special wishes can itself. Almost on the manufacturing level can be very many diagnostic functions can be carried out.

Compatible with all VW, Audi, Seat and Skoda models starting from make 89 up to the current models
Over 19770 error codes including German Plain Text
Ideal for encoding of control devices
Full K, KL, KKL bus (KWP1281/KWP2000) support
Full CAN bus (KWP6000) and far-reaching UDS/ODX (KWP7000) support
Incl. 3 VCDS plug into the "Scope/TDI/acceleration"
Including E-OBD function for various EU models/manufacturers from 2001 or 2004 (diesel)
Incl. free VCDS software updates for Min. 12 months*
Incl. free VCDS Manufacturer Forums & Wiki Use *
* Product Registration with the manufacturer is necessary

VCDS ® Function Overview (extract):

Vehicle information
Service intervals to reset
Initiate DPF regeneration
Daytime running lights on or off.
Retro-free switch
Make codes
Readiness Code
Error reading/Delete
Parking brake open
E-OBD-compatible
And much more...

This text is machine translated.

Features

  • 16-pin ISO 9141-2 OBD2 plug-in connection with sturdy plastic housing-gold-plated contacts for a secure contact and long life - USB connection 2.0 - Two 3-colored LED indicator for the status monitoring - very robust, replaceable USB connection cable with approx. 200 cm length

Scope of delivery

  • Ross-Tech® HEX-V2® interface with USB connection cable in a sturdy carrying case
  • Current German and English VCDS® Hardware Dongle Software License

System requirements

  • Computer with 1.5 GHZ dual core processor, 1 GB of RAM and Windows 7 or newer (not a Windows RT) Operating System and USB 2.0 (or higher) connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 415.98*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)