• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group Seat heating MagicComfort MSH601 12 V 2 heating levels 9600000394 White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting HEATING SEATS MAGIC COMFORT

  • Beheitzt seat and backrest
  • With preassembled cable set
  • Can also be placed under Sitzauflgen

Technical specifications

  • Seat Element: 400 x 280 mm
  • Lean element: 300 x 280 mm
  • Level I: 1.87 A
  • Stage II: 3.75A
Dim

(L x W x H) 400 x 280 x 6 mm

Product type

Seat heating

Type

1 seat

Operating voltage

12 V

Factory colour

White

Function

Heating

Weight

650 g

Width

280 mm

Height

6 mm

Length

400 mm

Features

2 heating levels

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556045 Dometic Group Seat heating MagicComfort MSH601 12 V 2 heating levels 9600000394 White

Description

Professional retrofit seat heating, for quick and easy fitting to your car seats. The highly flexible heating elements for seat surface and backrests are simply inserted between seat cushion and seat cover - ready. They do not alter the shape of the vehicle seat. Naturally, the seat heating can be used "only" below the seating surface, which spares you the effort for dismantling the seat.

This text is machine translated.

Features

  • Recording capacity 45 W
  • Thermo-switch.
  • This text is machine translated.

Scope of delivery

  • 2 heating elements
  • Pre-assembled cable harness with {relay} and two universal switches

Hints

An extension cable is recommended for operating on the passenger side.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.97*

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)