• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Massage seat cushion Massage function 11577 Ecru

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1 x 127 x 39 cm

Product type

Massage seat cushion

Type

Wood - Universal fitting

Factory colour

Ecru

Function

Cooling

Weight

1.4 kg

Width

127 cm

Height

39 cm

Length

1 cm

Features

Massage function

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388761 IWH Massage seat cushion Massage function 11577 Ecru

Description

Universal fit for all common car seats Easy installation with the help of two cord straps Holzzugels provide for pleasant seating comfort and active air circulation, pleasant for the back.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 28.98*

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.