• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group Seat heating MagicComfort MSH60 12 V suitable for 2 seats, 2 heating levels 9600000393 White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dometic Group Seat heating MagicComfort MSH60 12 V suitable for 2 seats, 2 heating levels 9600000393 White

  • Beheitzt seat and backrest
  • With preassembled cable set
  • Can also be placed under Sitzauflgen

Technical specifications

  • Seat Element: 400 x 280 mm
  • Lean element: 300 x 280 mm
  • Level I: 1.87 A
  • Stage II: 3.75A
Dim

(L x W x H) 400 x 280 x 6 mm

Product type

Seat heating

Type

2 seats

Operating voltage

12 V

Factory colour

White

Function

Heating

Weight

1060 g

Width

280 mm

Height

6 mm

Length

400 mm

Features

suitable for 2 seats

2 heating levels

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594895 Dometic Group Seat heating MagicComfort MSH60 12 V suitable for 2 seats, 2 heating levels 9600000393 White

Description

Professional retrofit seat heating, for quick and easy fitting to your car seats. The highly flexible heating elements for seat surface and backrests are simply inserted between seat cushion and seat cover - ready. They do not alter the shape of the vehicle seat. Naturally, the seat heating can be used "only" below the seating surface, which spares you the effort for dismantling the seat.

This text is machine translated.

Features

  • Power consumption 45 W per seat
  • Depending on a switch per seat
  • Thermo-switch.

Scope of delivery

  • 4 heating elements · Pre-assembled cable harness with relay and multipurpose switches
  • This text is machine translated.

Hints

An extension cable is recommended for operating on the passenger side.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)