• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Heated cushion 12 V 2 heating levels 19175 Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Autozubehör Heated cushion 12 V 2 heating levels 19175 Black

  • 2 heating levels:
  • Also suitable for vehicles with side airbags

Technical specifications

  • Max. power consumption 45 W
  • Temperature max. 45°C
Dim

(L x W) 110 cm x 53 cm

Product type

Heated cushion

Operating voltage

12 V

Factory colour

Black

Function

Heating

Width

53 cm

Length

110 cm

Features

2 heating levels

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276862 HP Autozubehör Heated cushion 12 V 2 heating levels 19175 Black

Description

For more comfort with two heating stages in the ON/OFF switch with LED. Built-in overheating protection and fuse in the cigarette lighter plug. Backrest mounting
On long-bands, thus also suitable for vehicles with side airbags.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)