• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Heated cushion 12 V 19182 Anthracite grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum heating temperature 45 ° C.
Dim

(L x W x H) 120 x 51 x 4 cm

Product type

Heated cushion

Operating voltage

12 V

Factory colour

Anthracite grey

Function

Heating

Weight

735 g

Width

51 cm

Height

4 cm

Length

120 cm

ECE type approval labels

10 R - 04 7333

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016304 HP Autozubehör Heated cushion 12 V 19182 Anthracite grey

Description

Heating cushion for more comfort with two heating levels in the on/off switch with LED. Built-in overheating protection and fuse in cigarette lighter connector. Backrest attachment via longitudinal strips, hence also suitable for cars with side airbags.

This text is machine translated.

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.