• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Seat heating 12 V DC 2 heating levels TO-11336700 White

1/6
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Seat heating 12 V DC 2 heating levels TO-11336700 White

  • Heated seat and backrest
  • Quick and easy installation with pre-assembled cable set
  • Suitable for use under seat cushions

Technical specifications

Dim

(L x W x H) 400 x 280 x 6 mm

Product type

Seat heating

Operating voltage

12 V DC

Factory colour

White

Function

Heating

Weight

650 g

Width

280 mm

Height

6 mm

Length

400 mm

Features

2 heating levels

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778900 TOOLCRAFT Seat heating 12 V DC 2 heating levels TO-11336700 White

Warranty Terms

Warranty Terms 3778900 TOOLCRAFT Seat heating 12 V DC 2 heating levels TO-11336700 White

Description

Features

  • Maximum temperature approximately 60 °C
  • Power consumption 40 W
  • Integrated thermal switch for each seat

Scope of delivery

  • Car seat heating pad with cable and thermal switch

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.