
Number
Highlights & Details
Voltcraft 2-in-1 OBDII code reader with battery tester
- 2-in-1 OBDII code reader with battery tester
- Check the status and health of your car battery
- Works with most post-1996 OBDII compliant US, European and Asian vehicles.
- Supports 12V & 24V lead-acid batteries / lithium batteries for gasoline or diesel vehicles
- Free online updates
- Graphic cranking test display
Technical specifications
- Product type
OBD II diagnostics tool
- Suitable for
works on most after 1996 and newer OBDII compliant US, European and Asian vehicles,
supports for 12V lead-acid batteries/ lithium batteries of multi gasoline or diesel types
- Weight
385 g
- Width
85 mm
- Height
145 mm
- Length
28 mm
- Power supply
8 - 14.4 V / DC
11 - 18 V / DC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348024 VOLTCRAFT VC-BT300Pro OBD II diagnostics tool with battery tester VC-16740120
Warranty Terms
Warranty Terms 3348024 VOLTCRAFT VC-BT300Pro OBD II diagnostics tool with battery tester VC-16740120
Download
Download 3348024 VOLTCRAFT VC-BT300Pro OBD II diagnostics tool with battery tester VC-16740120
Description
Battery test functions:
Battery testing
Start test
Charging test
Data validation
Voltmeter
Prints on PC
OBDII functions:
Read codes
Delete codes
I/M Ready state
Reading data streams
Data display of snapshots
Display of oxygen sensor test values
Monitoring test of on-board electronics
Evap system test
Calling up vehicle data
This text is machine translated.
Features
- Battery tester functions:
- Battery Test
- Cranking Test
- Charging Test
- Review Data
- Voltmeter
- Print via PC
- OBDII Functions:
- Read codes
- Erase codes
- I/M readiness status
- Read data stream
- View freeze frame data
- Display O2 sensor test
- On-boarding monitoring test
- Evap system test
- Retrieve vehicle information
Scope of delivery
- 1x OBDII code reader with OBD II cable
- 1x Alligator clip
- 1x USB-A to USB-C® cable (approx. 1m)
- User manual








