
Number
Highlights & Details
Ross Tech HEX-NET WiFi VCDS ® Diagnostic Tool for VW, Audi, Seat and Skoda in case.
- Post-sales support & serviceSimple operation, fast auto-scanFurther information about manufacturer's forum & wikiCurrent German and English VCDS® Hardware Dongle Software License
Technical specifications
- Product type
OBD II diagnostics tool
- Suitable for
All Volkswagen Audi SKODA CAR SEAT vehicles with OBD II socket
- Weight
77 g
- Width
44 mm
- Height
22 mm
- Length
90 mm
- Power supply
Via OBD2 slot
- Licence for
10 vehicles
- Compatible with
Audi
Volkswagen
Seat
Skoda
- Type
Wifi · For 10 vehicles
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1516527 VCDS HEX-NET WiFi Hobby OBD II diagnostics tool 80310 Compatible with: Audi, Volkswagen, Seat, Skoda 10 vehicles
Information
Information 1516527 VCDS HEX-NET WiFi Hobby OBD II diagnostics tool 80310 Compatible with: Audi, Volkswagen, Seat, Skoda 10 vehicles
Description
Compatible with all VW, Audi, Seat and Skoda models from approx. construction year 89 up to the current models
over 25000 error codes including German plain texts
ideal for coding control units
full K, KL, KKL Bus (KWP 1281 / KWP 2000) support
full CAN Bus (KWP 6000) and wide-ranging UDS/ODX (KWP 7000) support
DoIP support
Incl. 3 VCDS Plug-IN´s "Scope / TDI / Acceleration"
Incl. E-OBD function for various EU models / manufacturers from 2001 or 2004 (Diesel)
Incl. Free VCDS software updates for min. 12Monate*
Incl. Free VCDS Manufacturer Forums & Wiki Usage*
*Product registration necessary at the manufacturer
VCDS ® Function overview (excerpt):
Retrieve vehicle information
Reset service intervals
DPF Start regeneration
Activate/deactivate daytime running light
Unlock retrofitting
Make coding Set
readiness code
Read/delete error
Open parking brake
E-compatible OBD
and much more...
This text is machine translated.
Features
- 16-pin ISO 9141-2 OBD2 plug-in connection with sturdy plastic housing-gold-plated contacts for a secure contact and long life - USB connection 2.0 - three 2-colored LED indicator for the status monitoring - very robust, replaceable USB connection cable with approx. 200 cm length
Scope of delivery
- Ross-Tech® HEX-NET® WiFi Interface with USB connection cable in a sturdy carrying case
- Current German and English VCDS® Hardware Dongle Software License
System requirements
- Computer with 1.5 GHZ dual core processor, 1 GB of RAM and Windows 7 or newer (not a Windows RT) Operating System and USB 2.0 (or higher) connection.







