
Number
Highlights & Details
Vident iSmartDiag 510Pro
- Wireless Bluetooth diagnostic dongle for use with smartphones or tablets
- User-friendly interface
- Comprehensive system diagnosis
- Live data viewing on your phone
- Built-in CAN FD and DoIP protocols for new high-speed CAN-equipped vehicles
- Data management and fault records
- Lifetime free updates
Technical specifications
- Product type
OBD II diagnostics tool
- Suitable for
150+ makes passenger car and light duty truck (electric, gas, diesel and hybrid vehicles) worldwide manufactured in America, Europe, Asia & China
- Weight
96 g
- Width
53 mm
- Height
21 mm
- Length
78 mm
- Power supply
9 - 12 V
12 - 18 V / DC
20 V / DC
- Licence for
unlimited
- Compatible with
Ford
BMW
Audi
Volkswagen
Renault
Toyota
Honda
Hyundai
Kia
Mazda
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630373 Vident iSmartDiag510PRO OBD II diagnostics tool iSmartDiag510PRO Compatible with: Ford, BMW, Audi, Volkswagen, Renault,
Description
Features
- Covers 150+ makes of passenger cars and light-duty trucks (electric, gas, diesel, and hybrid) manufactured worldwide across America, Europe, Asia, and China
- Access all modules: Engine, Transmission, ABS, SRS, Instrument, Steering Wheel, Parking Assistance, Memory Seats, Climate Control, BCM, HVAC, and more
- Performs basic diagnostic functions: read/clear codes, live data, freeze frame data, and active tests
- Supports 28 reset functions, special service, and maintenance procedures
Scope of delivery
- VCI adapter
- Password paper
- Quick start guide


