• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-1882846 Blue plastic wall scraper 4tlg.

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

422 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 0.66 / piece)
€ 2.59
-75 %
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • - Size: 50/75/100/120 mm
  • - Thickness: 1.2mm
  • - Material: PP
  • 120mm: 116 x 96 x 4.0 mm (complete unit); plastic blade thickness 1.6 mm
  • 100mm: 98 x 101 x 3.9 mm (complete unit); plastic blade thickness 1.8 mm
  • 80mm: 74 x 102 x 4.0 mm (complete unit); plastic blade thickness 1.6 mm
  • 50mm: 49 x 73 x 3.9 mm (complete unit); plastic blade thickness 1.4 mm
Weight

49 g

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882846 Basetech BT-1882846 Blue plastic wall scraper 4tlg.

Description

Sensitive surfaces can be cleaned with these scrapers from dirt and unwanted residues without damaging the material. The design of the tool fits well in your hand and allows you to scrape comfortably and in control.

This text is machine translated.

Scope of delivery

  • Scraper 12 cm: 116x96x4.0 mm
  • Scraper 10 cm: 98 x 101 x 3.9 mm
  • Scraper 8 cm: 74 x 102 x 4.0 mm
  • Scraper 5 cm: 49x73x3.9 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.58€ 14.65*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)