
Number
Highlights & Details
TOOLCRAFT HEADLAMP 1000LM
- Built-in focus and zoom function
- Colour charging/discharging indicator (flashes for two minutes before switching off)
- Reflective headband logo
- Built-in anti-slip silicon rubber headband for secure fit
- Head can be rotated from 0 to 180 degrees for different lighting angles
- Rechargeble
- 4 light modes: High / Medium / Low / Hidden strobe
- With USB-C® charging port
Technical specifications
- Color Temperature 5000 -8000K
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
SMD LED
- Light duration (max.)
5.5 h
- Power supply (LOV)
rechargeable
- Batteries
1 pc(s)
- Factory colour
Black
- Weight
244 g
- Dim
(L x W x H) 50 x 77.5 x 44 mm
- No. of bulbs
1
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable battery
- Light duration (high)
2 h
- Light duration (low)
5.5 h
- Light duration (medium)
2.2 h
- Illumination range (high)
184 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
250 lm
- Luminous flux (medium)
500 lm
- Material
Aluminium
- Width
77.5 mm
- Height
44 mm
- Length
50 mm
- Features
Adjustable
Emergency light
USB interface
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612824 TOOLCRAFT TO-7838472 SMD LED Headlamp rechargeable 1000 lm 5.5 h TO-7838472
Security datasheet
Security datasheet 2612824 TOOLCRAFT TO-7838472 SMD LED Headlamp rechargeable 1000 lm 5.5 h TO-7838472
Warranty Terms
Warranty Terms 2612824 TOOLCRAFT TO-7838472 SMD LED Headlamp rechargeable 1000 lm 5.5 h TO-7838472
Description
This text is machine translated.
Features
- Colored charge/discharge indicator (flashes for two minutes before it switches off)Built-in, non-slip silicone headband for a secure fitLamp head can be rotated from 0 to 180 degrees for different lighting anglesRechargeable 4 light modes: High / medium / low / concealed stroboscopeUSB-C™ Charging port.
Scope of delivery
- 1 x LED head lamp w/ battery
- 1 x USB-C® charging cable
- 1 x Operating instructions
- 1x removeable Headstrap(horizontal and vertical)











