• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9664731 Headlamp Li-ion rechargeable batteries 400 lm 30 h TO-9664731

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

371 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT LED multi-function headlamp with red LED, 400 LM, rechargeable

  • Rechargeable outdoor sports headlamp with red LED
  • Up to 400 lm
  • Easy control with one switch
  • Compact and light

Our service for you

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Light duration (max.)

30 h

Power supply (LOV)

Li-ion rechargeable batteries

Batteries

1 pc(s)

Factory colour

Black

Weight

90 g

Dim

(L x W x H) 61 x 48 x 35 mm

Weight, information

approx.

Light duration (high)

4 h

Light duration (low)

17 h

Light duration (medium)

9 h

Illumination range (high)

89 m

Luminous flux (high)

400 lm

Luminous flux (low)

100 lm

Luminous flux (medium)

200 lm

Width

48 mm

Height

35 mm

Length

61 mm

Features

Adjustable

Detachable

Night vision

Nightlight

USB interface

Waterproof

Yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221577 TOOLCRAFT TO-9664731 Headlamp Li-ion rechargeable batteries 400 lm 30 h TO-9664731

Warranty Terms

Warranty Terms 3221577 TOOLCRAFT TO-9664731 Headlamp Li-ion rechargeable batteries 400 lm 30 h TO-9664731

Description

Comfortable headlamp with 400 lm light output.

This text is machine translated.

Features

  • Rechargeable with USB-C® charging port
  • Includes white spot light, white flood light and red light
  • H51R-COB and reflective headband for optimal visibility in the dark.
  • USB-C® charging port
  • IP54 water resistant
  • Adjustable, removable and washable elastic headband with reflective logo

Scope of delivery

  • 1 x LED head lamp
  • 1 x Manual
  • 1 x USB cable (50 cm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)