
Number
Highlights & Details
PD Power bank, 20000 mAh, Voltcraft - PB-20-PD3.0
- Capacity:20000 mAh
- Power Delivery 3.0 22.5 W
- 4 LED power indicators
- Minimal changing time: 5.5 h
- PD 3.0 with LED capacity indicator
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3 A
- Technology
LiPo
- Length
139 mm
- Width
69 mm
- Height
26.5 mm
- Weight
365 g
- Operating voltage
5 V / DC
9 V DC
- Factory colour
Grey-black
- Wireless charging
No
- Charging method
Power Delivery 3.0
- Dim
(L x W x H) 139 x 69 x 26.5 mm
- Connector type
Micro USB 1x
USB-C® 1x
USB-A 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
1.5 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583624 VOLTCRAFT PB-20-PD3.0 Power bank 20000 mAh Power Delivery 3.0 LiPo Grey-black Status display
Conformity certificate
Conformity certificate 2583624 VOLTCRAFT PB-20-PD3.0 Power bank 20000 mAh Power Delivery 3.0 LiPo Grey-black Status display
Security datasheet
Security datasheet 2583624 VOLTCRAFT PB-20-PD3.0 Power bank 20000 mAh Power Delivery 3.0 LiPo Grey-black Status display
Warranty Terms
Warranty Terms 2583624 VOLTCRAFT PB-20-PD3.0 Power bank 20000 mAh Power Delivery 3.0 LiPo Grey-black Status display
Description
Features
- Charging time (empty to full):
- Via Micro USB 5 V/ 2 A: 11 hours, 9 V/ 2 A: 5.5 hours
- Via USB-C ® 5 V 3 A: 8 hours, PD 18 W: 5.5 hours
- Overcharge protection
- Overdischarge protection
- Short circuit protection
- Over temperature protection
Scope of delivery
- Power Bank
- Micro USB Cable
- USB-C® cable
- User manual






