
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Hama Batterie Power bank
Highlights & Details
- 2 outputs: 1x USB-C, 1x USB-A
- Optimised charging process saves battery power and extends the service life
- Small and light
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
92 mm
- Width
65 mm
- Connector
USB C®
USB type A
- Height
23 mm
- Weight
196 g
- Operating voltage
USB-C®
- Factory colour
Green
- Wireless charging
No
- Charging method
Fast Charge
- Dim
(L x W x H) 92 x 65 x 23 mm
- Connector type
USB-A 1x
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
3 A
- Outputs
USB
USB-C® socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089558 Hama Batterie Power bank 10000 mAh Fast Charge LiPo USB C®, USB type A Green Status display
User & Safety Instructions
User & Safety Instructions 3089558 Hama Batterie Power bank 10000 mAh Fast Charge LiPo USB C®, USB type A Green Status display
Description
The external battery supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or the beach.
This text is machine translated.
This text is machine translated.
Features
- 2 outputs: 1x USB-C, 1x USB-A
- Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
- Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
- Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
- Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
- One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
- The Power Pack is fully charged in 9 hours via the USB-C port
- Built-in LED capacity indicator: Shows how much Power is still available in four levels (100%, 75%, 50%, 25%
Scope of delivery
- Power pack 'Colour 10'
- Charging cable USB-A - USB-C, 30 cm
- User manual














