
Number
Highlights & Details
VOLTCRAFT PD140W 27000mAh powerbank with LCD screen, Grey
- 27000 mAh capacity
- 140 W PD 3.1 fast charging with high capacity, suitable for charging laptops
- Clear display for showing charging data and status, e.g. charging power and temperature, remaining battery level and power
- 3 output ports: 2x USB-C® + 1x USB-A
Technical specifications
- Aluminum alloy housing
- 27000 mAh capacity
- PD 3.1, 140 W fast charging
- Suitable for laptop, tablet and mobile phones
- 3 output ports: 2x USB-C® + 1x USB-A
- With clear digital LCD screen
- Short circuit protection
- Overcharge protection
- Overvoltage protection
- Overheat protection
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
27000 mAh
- Charging current (max.)
5 A
- Technology
Li-ion
- Length
165.4 mm
- Width
55 mm
- Height
50 mm
- Weight
650 g
- Factory colour
Black-silver
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 165.4 x 55 x 50 mm
- Connector type
USB-A 1x
USB-C® 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
28 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
28 V
- USB-C current input (max.)
5 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3200729 VOLTCRAFT VC-C909 Power bank 27000 mAh Power Delivery 3.1 Li-ion Black-silver Status display
Information
Test Summary Report 3200729 VOLTCRAFT VC-C909 Power bank 27000 mAh Power Delivery 3.1 Li-ion Black-silver Status display
Security datasheet
Security datasheet 3200729 VOLTCRAFT VC-C909 Power bank 27000 mAh Power Delivery 3.1 Li-ion Black-silver Status display
Warranty Terms
Warranty Terms 3200729 VOLTCRAFT VC-C909 Power bank 27000 mAh Power Delivery 3.1 Li-ion Black-silver Status display
Description
This text is machine translated.
Features
- Can charge 3 devices simultaneously
- Aluminium alloy housing
- Short circuit protection
- Overcharge protection
- Overvoltage protection
- Overheat protection
- Minimal changing time: 1h 40 min
Scope of delivery
- Main unit
- USB-C® to USB-C® charging cable (30 cm)
- Manual





