
Number
EcoFLOW Delta 3 PLUS – portable power station
Highlights & Details
- Maximum capacity: 1,024 Wh, expandable up to 5 kWh
- Powerful connections:1,800 W power with 3,600 W peak power
- Extremely quiet: Only 30 dB at 600 W load
- Extremely fast charging time: From 0 to 100% in 56 minutes
- UPS support (10 ms): Seamless switchover for NAS systems and sensitive devices
Technical specifications
- Energy 1024 Wh
- Charging input: AC socket, 12 V car adapter, solar panel, Smart generator, intelligent additional battery
- Li-Ion rechargeable battery pack
- Temperature range -20 to +45 °C
- Product type
Power station
- Charging slots
11
- Capacity (mAh, Ah)
20 Ah
- Capacity
1024 Wh
- Technology
LiFe
- Length
398 mm
- Width
200 mm
- Height
284 mm
- Powerbank features
with charge controller
- Weight
12500 g
- Factory colour
Black
Grey
- Dim
(L x W x H) 398 x 200 x 284 mm
IP65
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3403614 ECOFLOW Delta 3 PLUS Power station 20 Ah LiFe Black, Grey with charge controller
Information
Test Summary Report 3403614 ECOFLOW Delta 3 PLUS Power station 20 Ah LiFe Black, Grey with charge controller
Security datasheet
Security datasheet 3403614 ECOFLOW Delta 3 PLUS Power station 20 Ah LiFe Black, Grey with charge controller
Description
The ECOFLOW Delta 3 PLUS portable power station is your ultimate companion for adventure, work and emergency supply. With innovative technology, impressive power and unbeatable flexibility it provides you with power everywhere – quickly, efficiently and reliably!
More power, more possibilities
With a capacity of 1024 Wh and an output power of up to 1800 W, the Delta 3 PLUS supplies everything from laptops to electric grills.
Lightning fast charging
Thanks to X-Stream-quick charging technology it is charged to 80% in just 70 minutes – faster than any comparable power station!
Independently of solar energy
Combined with solar panels for a sustainable power supply on the move.
Expandable & adaptable
Connect them with an additional battery for even more capacity!
Ideal for outdoor, home & emergencies
Perfect for camping, mobile homes, construction sites or as a backup power supply in case of power outages.
No matter where you are - with the ECOFLOW Delta 3 PLUS you always have the Power that you need!
This text is machine translated.
Features
- AC output (x4) 1800 W max.
- USB-A rapid charging (x2) 36W max., per port
- USB-C output (x2) 140W max., per port
- Car charger output (x1) 12.6V/10A, 126W max.
- DC5521 output (x2) 12.6 V/3 A, per port
- BMS protective circuit
- Battery chemistry LFP
- Overvoltage protection
- Overload protection
- Over heating protection
- Short-circuit protection
- Low-temperature protection
- Low-voltage protection
- Over current protection
Scope of delivery
- Delta 3 plus
- AC charging cable
- User manual











