• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW STREAM BKW-AC Cable (5M) Cable Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

EcoFlow STREAM BKW-AC cable (5M)

  • Length 5 meters.
  • Connection 1: Schuko plug (type F)
  • Connection 2: EcoFlow PowerStream Microinverter connector
  • Colour, black
  • Compatibility: EcoFlow PowerStream microinverter (600 W and 800 W)

Technical specifications

Product type

Cable

Length

5 m

Factory colour

Black

Sold per metre

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436051 ECOFLOW STREAM BKW-AC Cable (5M) Cable Black

Description

Expand the range of your EcoFlow solar system with the BKW-AC cable 5 m – the ideal solution for flexible installations. This high-quality connection cable connects your EcoFlow PowerStream micro-inverter safely with the mains supply and enables an efficient feed of the generated solar energy. Thanks to its generous cable length of 5 meters, you have the freedom to optimally position your solar system whether on the balcony, in the garden or on the roof. The robust design and the CE-certification guarantee a reliable and safe use. Trust EcoFlow – for sustainable energy supply with flexibility and quality.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)