• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-STE1000INV Four-stroke Inverter generator 230 V 9.9 kg 1000 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Power generator inverter

  • 4-stroke engine  

Technical specifications

  • Output: 1x 230 V/AC, 1x 12 V/DC
  • Capacity: 41.2 ccm
  • Fuel ROZ 95/RON 95
Product type

Inverter generator

Non-stop power

1000 W

Nominal voltage

230 V

Operating time

1.8 h

Sound pressure level

89 dB

Output rating

1400 W

Nominal voltage (details)

230 V

Weight

9.9 kg

Motor type

Four-stroke

Tank volume

1.55 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886707 Zipper ZI-STE1000INV Four-stroke Inverter generator 230 V 9.9 kg 1000 W

User & Safety Instructions

User & Safety Instructions 2886707 Zipper ZI-STE1000INV Four-stroke Inverter generator 230 V 9.9 kg 1000 W

Description

The generator inverter ZI-STE1000INV has a 4-stroke engine.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)