• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-PG 900 Power generator 230 V 18.14 kg 900 W

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell generator (gasoline) TC-PG 900

  • Powerful and robust 2-stroke drive motor
  • Power supply for 1x 230 V-customer
  • Sturdy frame for easy transport
  • Stable stand for a safe stand in operation
  • Overload circuit breaker for safe operation
  • Easy to use cable for starting

Technical specifications

  • Easy-Start system
  • Model combustion engine two-stroke, air cooled

1040 W max.

Product type

Power generator

Non-stop power

900 W

Nominal voltage

230 V

Fuel

Unleaded petrol

Outlets

1

Weight

18.14 kg

Dim

(W x H x D) 337 x 325 x 418 mm

Width

337 mm

Height

325 mm

Depth

418 mm

Tank volume

4.2 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796579 Einhell TC-PG 900 Power generator 230 V 18.14 kg 900 W

Warranty Terms

Warranty Terms 3796579 Einhell TC-PG 900 Power generator 230 V 18.14 kg 900 W

Description

The Einhell TC-PG 900 power generator reliably supplies power wherever there is no power connection available. The generator is powered by a powerful, robust and low-emission 2-stroke engine and provides a constant power supply e.g. in allotment gardens, on building sites, camping or in workshops. The power is supplied via an integrated 230 V socket, to which different consumers are easily connected. A permanent capacity of up to 680 watt and a maximum power of 900 watt is available. The generator is operated with a petrol/oil mixture (mixing ratio 1:40). Thanks to the 4.2-liter tank, the generator runs reliably for up to 6.6 hours at 2/3 loads. An integrated circuit breaker provides for the safety of the device and the connected users. The current generator is started simply and directly via a cable pull. The compact design with sturdy chassis makes it easy to transport, while the robust feet ensure a safe stand while in operation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.