
1/5
Power generator
2100 W
240 V
Unleaded petrol
2
Four-stroke, air cooled
37.57 kg
(W x H x D) 430 x 440 x 590 mm
Four-stroke
430 mm
440 mm
590 mm
Yes
15 l
User & Safety Instructions 3796580 Einhell TC-PG 2600 Four-stroke Power generator 240 V 37.57 kg 2100 W
Warranty Terms 3796580 Einhell TC-PG 2600 Four-stroke Power generator 240 V 37.57 kg 2100 W
The necessary accessories are required to use the article as described.