• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8249439 Parallel cable 230 V AC

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

161 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parallel connection cable

  • Ideal for connecting 2 inverter generators
  • Handles up to 6500-7000 W of power
  • Overload protection for currents under 32 A
  • Compatible with inverter power generator (TOOLCRAFT 2612921 and 2612922)

Technical specifications

  • Voltage: 220-230 V, 50/60 Hz
  • Rated power: 6500-7000 W
  • Sockets: Industry female sockets + 32 A end plug
  • Cable length: 0.7 M / left port + 0.7 M / right port + 0.4 M extension length
  • Cable size: 2.5 mm² x3 (wire to generator port) + 6.0 mm² (extension wire)
  • Rated current: 16 A (2.5 mm²) & 32 A (6.0 mm²)
  • Protection: Overload (32 A)
Product type

Parallel cable

Nominal voltage

230 V AC

Nominal voltage (details)

220-230 V, 5060 Hz

Dim

(W x H x D) 300 x 210 x 100 mm

Width

300 mm

Height

210 mm

Depth

100 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749813 TOOLCRAFT TO-8249439 Parallel cable 230 V AC

Description

The TOOLCRAFT parallel connection cable for inverter generators has a nominal power of 6500 - 7000 W, the voltage is 220-230 V and the nominal power is 16 A (2.5 mm²) & 32 A (6.0 mm²).

Scope of delivery

  • Parallel connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.