• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-STE2800 Four-stroke Power generator 230 V 45 kg 2500 W

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Zipper ZI-STE 2800 Power Generator

  • Perfect for garden, leisure and camping activities
  • 100% copper winding
  • Incl. handle and wheels

Technical specifications

  • Motor type: 1-cylinder
  • Engine power: 4.8 / 3600 rpm/196 cm³
  • Oil tank capacity: 0.6 Liter
  • Max. power: 2.8 kW
  • Socket: 2 x 230 V.
Product type

Power generator

Non-stop power

2500 W

Nominal voltage

230 V

Outlets

2

Sound pressure level

95 dBa

Weight

45 kg

Dim

(W x H x D) 610 x 450 x 470 mm

Non-stop operating time

7 h

Volume

68 dBa

Motor type

Four-stroke

Width

610 mm

Height

450 mm

Depth

470 mm

Sync pulse generator

No

Tank volume

15 l

Documents & Downloads

Datasheet

Datasheet 1425041 Zipper ZI-STE2800 Four-stroke Power generator 230 V 45 kg 2500 W

User & Safety Instructions

User & Safety Instructions 1425041 Zipper ZI-STE2800 Four-stroke Power generator 230 V 45 kg 2500 W

Description

The ZI-STE 2800 power generator by Zipper is perfect for the garden area, as well as leisure and camping activities. The simple transport with the practical handle, and the transport wheels. By the 100% copper winding is the current generator less prone to errors and has a very long life.

This text is machine translated.

Features

  • Low noise level
  • Fuel level indicator
  • Oil level fuse
  • Voltmeter
  • Overload protection.

Scope of delivery

  • ZIPPER ZI-STE 2800 Power Generator
  • User manual.

Hints

Please enter your phone number when ordering delivery prior agreement with the carrier!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 444.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)