
Number
EcoFLOW Delta 3 extra battery
Highlights & Details
- Double the energy of the ECOFLOW Delta 3 to a total of 2048 Wh for even longer runtimes.
- Simply connect and benefit immediately from the additional Power – perfect for longer outdoor adventures, blackouts or mobile workstations.
- Charges together with the Delta 3 power station via AC, solar or car socket - no additional cable or adapter is needed.
- Compact design with convenient carrying handles, Ideal for when you're on the move.
- Specially developed and perfectly tuned for the ECOFLOW Delta 3.
- More energy, more freedom – you remain independent at all times with the ECOFLOW Delta 3 extra battery!
Technical specifications
- Energy 1024 Wh
- Li-Ion rechargeable battery pack
- Temperature range -20 to +45 °C
- Product type
Solar light battery (rechargeable)
- Capacity (mAh, Ah)
20 Ah
- Capacity
1024 Wh
- Technology
LiFe
- Length
398 mm
- Width
202 mm
- Height
198 mm
- Weight
9600 g
- Factory colour
Black
Grey
- Dim
(L x W x H) 398 x 202 x 198 mm
- Depth
198 mm
- Rechargeable
Yes
- Voltage
51.2 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403616 ECOFLOW Delta 3 Extra Battery Solar light battery (rechargeable) 20 Ah LiFe Black, Grey
Information
Test Summary Report 3403616 ECOFLOW Delta 3 Extra Battery Solar light battery (rechargeable) 20 Ah LiFe Black, Grey
Security datasheet
Security datasheet 3403616 ECOFLOW Delta 3 Extra Battery Solar light battery (rechargeable) 20 Ah LiFe Black, Grey
Description
This text is machine translated.
Scope of delivery
- EcoFlow Delta 3 intelligent additional battery
- EcoFlow Delta 3 additional battery cable
- User manual.








