
Number
Total (€ 637.82 / piece)
€ 637.82
plus VAT.
ECOFLOW Delta 3 – portable power station
Highlights & Details
- Maximum capacity: 1,024 Wh, expandable up to 5 kWh
- Powerful connections:1,800 W power with 3,600 W peak power
- Extremely quiet: Only 30 dB at 600 W load
- Extremely fast charging time: From 0 to 100% in 56 minutes
- UPS support (10 ms): Seamless switchover for NAS systems and sensitive devices
Technical specifications
- Energy 1024 Wh
- Charging input: AC socket, 12 V car adapter, solar panel, Smart generator, intelligent additional battery
- Li-Ion rechargeable battery pack
- Temperature range -20 to +45 °C
- Product type
Power station
- Charging slots
11
- Capacity (mAh, Ah)
20 Ah
- Capacity
1024 Wh
- Technology
LiFe
- Length
398 mm
- Width
200 mm
- Height
198 mm
- Powerbank features
with charge controller
- Weight
12500 g
- Factory colour
Black
Grey
- Dim
(L x W x H) 398 x 200 x 198 mm
IP65
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3403613 ECOFLOW Delta 3 Power station 20 Ah LiFe Black, Grey with charge controller
Information
Test Summary Report 3403613 ECOFLOW Delta 3 Power station 20 Ah LiFe Black, Grey with charge controller
Security datasheet
Security datasheet 3403613 ECOFLOW Delta 3 Power station 20 Ah LiFe Black, Grey with charge controller
Description
ECOFLOW Delta 3 – The revolution of mobile power supply!
No more power! With the ECOFLOW Delta 3 portable power station you are equipped for every adventure – whether camping, road trip or emergency supply at home.
Powerful & versatile
With a capacity of 1024 Wh and up to 1800 W output power the Delta 3 supplies all your devices reliably, from smartphones to refrigerators.
Super-fast charging
Thanks to X-Stream technology, it is charged to 80% in just 70 minutes – faster than any conventional power station!
Solar ready
Combine it with solar panels and enjoy independent energy everywhere!
Light & mobile
With only 12.5 kg and ergonomic design, the Delta 3 can be transported comfortably.
Whether for outdoor adventures, blackouts or as a sustainable energy solution – the ECOFLOW Delta 3 is your perfect companion!
This text is machine translated.
No more power! With the ECOFLOW Delta 3 portable power station you are equipped for every adventure – whether camping, road trip or emergency supply at home.
Powerful & versatile
With a capacity of 1024 Wh and up to 1800 W output power the Delta 3 supplies all your devices reliably, from smartphones to refrigerators.
Super-fast charging
Thanks to X-Stream technology, it is charged to 80% in just 70 minutes – faster than any conventional power station!
Solar ready
Combine it with solar panels and enjoy independent energy everywhere!
Light & mobile
With only 12.5 kg and ergonomic design, the Delta 3 can be transported comfortably.
Whether for outdoor adventures, blackouts or as a sustainable energy solution – the ECOFLOW Delta 3 is your perfect companion!
This text is machine translated.
Features
- AC output (x4) 1800 W max.
- USB-A rapid charging (x2) for 18W max., per port
- USB-C output (x2) 100W max., per port
- Car charger output (x1) 12.6V/10A, 126W max.
- DC5521 output (x2) 12.6 V/3 A, per port
- BMS protective circuit
- Battery chemistry LFP
- Overvoltage protection
- Overload protection
- Over heating protection
- Short-circuit protection
- Low-temperature protection
- Low-voltage protection
- Over current protection
Scope of delivery
- Delta 3
- AC charging cable
- User manual












