• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW DELTA 3 Protective bag Black/grey Outdoor

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow Delta 3 series Watertight bag

  • Form-fitting carry case for Delta 3 series
  • Water-repellent
  • Additional pockets for cable/accessories
  • Robust for transport and storage

Technical specifications

  • Colour: Black/Grey.
  • Water-repellent: Yes
Product type

Protective bag

Length

420 mm

Width

200 mm

Height

290 mm

Powerbank features

Outdoor

Weight

1 kg

Factory colour

Black/grey

Dim

(L x W x H) 420 x 200 x 290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642301 ECOFLOW DELTA 3 Protective bag Black/grey Outdoor

Description

Protects your Delta 3 power station from dust, water and slight impacts during transportation. With additional pockets for charging cables and accessories.

This text is machine translated.

Scope of delivery

  • EcoFlow Delta 3 bag × 1

System requirements

  • Compatible with EcoFlow Delta 3 / Delta 3 Plus.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)