• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW XT60i Cable 2.5m Cable Multicolour

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Length

2.5 m

Weight

0.326

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203429 ECOFLOW XT60i Cable 2.5m Cable Multicolour

Description

With the EcoFlow Solar on XT60i-charging cable you can connect a portable power station to a solar panel. Connect a solar panel to an EcoFlow Power Station to get clean, efficient and reliable power wherever you are.

This text is machine translated.

Scope of delivery

  • EcoFLOW XT60i cable 2.5m

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)