• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW STREAM BKW-AC Cable (15M) Cable Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow STREAM BKW-AC cable (15m)

  • Length: 15 meters
  • Connection 1: Schuko plug (type F)
  • Connection 2: EcoFlow PowerStream Microinverter connector
  • Colour, black
  • Compatibility: EcoFlow PowerStream microinverter (600 W and 800 W)

Technical specifications

Product type

Cable

Length

15 m

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436052 ECOFLOW STREAM BKW-AC Cable (15M) Cable Black

Description

Expand your solar power system with the EcoFlow STREAM BKW-AC cable 15 m – the ideal solution for longer distances between your EcoFlow POWERSTREAM microinverter and the power grid. This high-quality connection cable makes possible a safe and efficient feed of the generated solar energy, even at larger distances. The robust design and the CE-certification guarantee a reliable and safe use. Trust EcoFlow – for sustainable energy supply with flexibility and quality.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)