
Number
RealPower REALPOWER PB-20000 SE Power bank
Highlights & Details
- • Mobile charger for charging smartphones and tablet PCs
- • Solid 20,000 mAh capacity (lithium polymer battery)
- • Charges up to three devices simultaneously
- • LED status indicator
- • Input 5 V 2,400 mA
- • Output 5 V 2,400 mA
- • Total output 5 V 2,400 mA max.
- • Power bank is fully charged in about 10 hours
- • Protection against excessive charging and discharging
- • Dimensions 140.7 x 69.2 x 27.5 mm
- • Weight 411 g
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Technology
LiPo
- Length
140.7 mm
- Width
69.2 mm
- Height
27.5 mm
- Weight
411 g
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 140.7 x 69.2 x 27.5 mm
- Capacitance measured
20.000 mAh
- Powerbank features
Status display
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3466220 RealPower REALPOWER PB-20000 SE Power bank 20000 mAh LiPo Black Status display
User & Safety Instructions
User & Safety Instructions 3466220 RealPower REALPOWER PB-20000 SE Power bank 20000 mAh LiPo Black Status display
Conformity certificate
Conformity certificate 3466220 RealPower REALPOWER PB-20000 SE Power bank 20000 mAh LiPo Black Status display
Description
This compact power bank constantly provides extra current while traveling. Smartphones,
Tablets and Co. are created thanks to the 20,000 mAh strong battery of RealPower
PB-20000 SE is charged in a few hours
Three mobile devices can be connected simultaneously via USB-A and USB-C.
A display informs about the current level of energy of the mobile
Charging station Security is provided by the intelligent system, because it prevents excessive
Protection of charging, discharging and short-circuits.
This text is machine translated.
Scope of delivery
- RealPower PB-20000 SE power bank, USB-A>USB-C
- Cable (30 cm), user manual, service card











