
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Only 9 Piece(s) available
Hama 201719 Power bank
Highlights & Details
- 3 outputs: 2x USB-C, 1x USB-A
- Rapid-charging technologies Power delivery and Qualcomm® Quick Charge™ 3.0
- Optimised charging process saves battery power and extends the service life
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
151 mm
- Width
75 mm
- Height
15 mm
- Weight
375 g
- Operating voltage
USB-C®
- Factory colour
Anthracite
- Wireless charging
No
- Charging method
Power Delivery 3.0
Quick Charge 3.0
- Dim
(L x W x H) 151 x 75 x 15 mm
- Connector type
USB-A 1x
USB-C® 2x
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
3 A
- Outputs
USB
USB-C® socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089556 Hama 201719 Power bank 20000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo Anthracite
User & Safety Instructions
User & Safety Instructions 3089556 Hama 201719 Power bank 20000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo Anthracite
Description
The external battery supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or the beach.
This text is machine translated.
This text is machine translated.
Features
- 3 outputs: 2x USB-C, 1x USB-A
- Quick charging technologies Power delivery and Qualcomm® Quick Charge™ 3.0 for extremely fast charging, faster than with conventional chargers
- Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
- Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
- Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
- Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
- One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
- The Power Pack is fully charged in 6.5 hours via the USB-C port
- Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available
Scope of delivery
- Power pack "PD 20"
- Charging cable USB-C - USB-C, 30 cm
- User manual



















