• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-20000 Power Pack Power bank 20000 mAh Li-ion USB, USB C® Orange

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower power bank PB-20000 +20W USB-charger orange

  • 2x USB outputUSB-C input/outputIncludes USB charger and matching 20W cable

Technical specifications

  • Input 5 V 2,100 mA (Micro USB) 5 V 3,000 mA / 9 V 2,000 mA / 12 V 1,500 mA - 18 W (USB Type-C)Output 5 V 3,000 mA (USB) 5-6.5 V 3,000 mA / 6,5-9 V 2,000 mA / 9-12 V 1,500 mA (22.5 W max)USB-charger USB type-C 5 V 3,000 mA / 9 V 2,200 mA / 12 V 1,670 mA - (20.0 W max.)
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3000 mA

Technology

Li-ion

Length

212 mm

Width

71 mm

Connector

USB

USB C®

Height

27 mm

Weight

420 g

Operating voltage

USB-C®

USB

Factory colour

Orange

Wireless charging

No

Dim

(L x W x H) 212 x 71 x 27 mm

Capacitance measured

74 mAh

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633208 RealPower PB-20000 Power Pack Power bank 20000 mAh Li-ion USB, USB C® Orange

User & Safety Instructions

User & Safety Instructions 2633208 RealPower PB-20000 Power Pack Power bank 20000 mAh Li-ion USB, USB C® Orange

Description

With the help of the PowerPack RealPower PB-20000 – consisting of a 20000 mAh power bank, a charging cable and a power supply unit – Power is provided not only on smartphones and tablets, but also every compatible notebook is available on the move within a very short time.Thanks to Power delivery mobile devices are charged in no time at all. The Rapid charge technology prevents excessive charging and discharging and thus ensures safety. The power bank is automatically recharged via the provided power supply unit and charging cable.

This text is machine translated.

Features

  • 2x USB outputUSB-C input/outputMicro USB inputUSB type C PD charges compatible notebooks with up to 12 V / 1.67 A.Charges up to three devices simultaneouslyIncludes USB charger and matching 20W cableDigital display with capacity displayProtection against over and deep dischargeCircuit breaker

Scope of delivery

  • PB-20000PD
  • USB charger
  • USB-C cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)