
Number
Intenso HE25000 Power bank
Highlights & Details
- Smart digital percentage display (charge state of the power bank, current charge/discharge rate in volt and watt)
- Power delivery 3.1 (PD)
- Charges up to three devices simultaneously
Technical specifications
- USB-C2 5.0 V/DC 3.0 A, 9.0 V/DC 3.0 A, 12.0 V/DC 3.0 A, 15.0 V/DC 3.0 A, 20.0 V/DC 5.0 A, 28.0 V/DC 5.0 A (MAX. 140.0 W)
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
25000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
160 mm
- Width
82 mm
- Connector
USB type A
USB C®
- Height
27 mm
- Weight
516 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge
Power Delivery
- Dim
(L x W x H) 160 x 82 x 27 mm
- USB-C voltage output (max.)
5 V
9 V
12 V
15 V
20 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
5 V
9 V
12 V
15 V
20 V
- USB-C current input (max.)
3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339589 Intenso HE25000 Power bank 25000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Black
User & Safety Instructions
User & Safety Instructions 3339589 Intenso HE25000 Power bank 25000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Black
Information
Test Summary Report 3339589 Intenso HE25000 Power bank 25000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Black
Description
Features
- Supports fast charging of laptops, compatible with notebooks/Macbooks via USB-C connection
- Suitable for air travel (in hand luggage)
- Charges up to three devices simultaneously
- Overvoltage protection
- Discharge and surge protection
- Short circuit protection
- Support up to 140 W (28.0 V/DC 5.0 A)
Scope of delivery
- Power Bank
- Micro-USB
- USB cable Instructions

