
Number
Highlights & Details
Goobay 60656 BIKE POWER BANK 5000 mAh
- Bar power bank for the bike
- 360° rotating bicycle holder
- USB-A port with Quick Charge
- USB-C™ connection with Power delivery
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
5000 mAh
- Charging current (max.)
3700 mA
- Technology
Li-ion
- Length
108 mm
- Width
30 mm
- Height
27.5 mm
- (Ø)
30 mm
- Weight
117 g
- Operating voltage
5 V
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
Quick Charge 3.0
- Dim
(Ø x H) 30 mm x 27.5 mm
- Connector type
USB-C® 1x
USB-A 1x
- Capacitance measured
5000 mAh
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3 A
- USB-C current input (max.)
3 A
- Cable design
Round
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3058888 Goobay PB 5000mAh Bike Mount QC/PD Power bank 5000 mAh Power Delivery, Quick Charge 3.0 Li-ion Black Status display
User & Safety Instructions
User & Safety Instructions 3058888 Goobay PB 5000mAh Bike Mount QC/PD Power bank 5000 mAh Power Delivery, Quick Charge 3.0 Li-ion Black Status display
Description
This small, thin and handy bar power bank has a capacity of 5,000 mAh and is suitable for mounting on your bike through the bicycle holder included in the delivery. The black power bank is equipped with a USB-A port with quick charge (output) and a USB-C™ PD port (Power delivery, input/output). Both connections offer fast charging technology.
The included 360° rotating bicycle holder makes it easy to mount the power bank on a bike frame or bicycle handle. The battery capacity of 5 Ah is sufficient for a complete charging of up to 2 small devices or mobile phones. The mobile power bank has an integrated LED torch (no bicycle lighting). The LED status indicator shows when the external battery needs to be recharged. The power bank can be easily charged with a charging cable at the PC, laptop or USB power supply unit. Thanks to its compact casing, the power bank fits into any pocket and becomes the perfect travel companion.
This text is machine translated.
Features
- Incl. 360° rotating bicycle holder and 30 cm charging cable
- Extra short charging cable for convenient charging without tangled wires on the bicycle
- 5 Ah battery capacity for a full charging of up to 2 small devices or mobile phones
- Built-in LED flashlight (no bike lighting)
- LED status indicator
- Compact housing.
Scope of delivery
- Powerbank
- USB-C charging cable, 30 cm
- Bike mount
- User manual.






