
Highlights & Details
Power generator TC-PG 25/1/E5 petrol
- Low emission engineTwo 230V socketsVoltmeter15L Tank with level display
Technical specifications
- Product type
Power generator
- Non-stop power
2100 W
- Nominal voltage
230 V
IP23M
- Fuel
Leaded petrol
- Outlets
2
- Operating time
12.5 h
- Operation types
Petrol-powered
- Output rating
2400 W
- Motor type
Four-stroke, air-cooled
- Weight
38 kg
- Dim
(W x H x D) 430 x 440 x 590 mm
- Motor type
Four-stroke
- Width
430 mm
- Height
440 mm
- Depth
590 mm
- Sync pulse generator
Yes
- Tank volume
15 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618504 Einhell Power X-Change TC-PG 25/1/E5 Four-stroke Power generator 230 V 38 kg 2100 W
Information
Information 2618504 Einhell Power X-Change TC-PG 25/1/E5 Four-stroke Power generator 230 V 38 kg 2100 W
Warranty Terms
Warranty Terms 2618504 Einhell Power X-Change TC-PG 25/1/E5 Four-stroke Power generator 230 V 38 kg 2100 W
Description
This text is machine translated.
Features
- Circuit breaker and low-oil fuse for long-lasting operationPowerful, robust and clean 4-stroke drive motorLow-emission engine thanks to compliance with emission 5 regulationsTwo 230V sockets, including voltmeter, showing the voltageLarge 15L tank with level indicator for continuous operationAVR function for a stable output powerEasy to operate cable for starting
Scope of delivery
- Incl. Spark plug wrench
- Funnel
Frequently Bought Together
(*All information is plus legal VAT)€ 415.98*
What kind of Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























