• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valpro Fuel safety nozzle 892.00 Smart Spout

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 39.99
-30 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic safety filling system for fuels

  • There is no overflow
  • Keeps the environment clean
  • Closes when removing from the tank filler neck
  • Stops automatically

Technical specifications

Product type

Fuel safety nozzle

Material

Plastic

Metal

Dim

(L x W x H) 190 x 68 x 92 mm

Factory colour

Red

Black

Content

1 pc(s)

Compatible with (details)

For metal canister

Suitable for fuels

Width

68 mm

Height

92 mm

Length

190 mm

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661263 Valpro Fuel safety nozzle 892.00 Smart Spout

Description

Specially developed for the refuelling of small engines such as chainsaws, lawnmowers, motorcycles, generators, etc. The solid construction, prevents the overflow when fuelling and stops when the tank is full and closes automatically when removed from the filler neck.

This text is machine translated.

Features

  • Gluckerfree pouring through integrated ventilationNo overflow and spillage of the filling material before, during and after refuelingReduces the escape of petrol vapors and protects the environment from contaminationSuitable for fueling motor chainsawsConnection piece outer-Ø 21 mmLength = 186 mm Depth = 68 mm Height = 92 mm
  • This text is machine translated.

Hints

The spout is compatible with the 5 and 10 liter cans of ValPro (86.00.00, 278.00.00, 513.00.00 and 514.00.00). Correct operation and sealing with the fuel tanks of other manufacturers cannot be guaranteed.The spout is not suitable for use with 20 liter canisters, the tightness can be impaired due to the heavy load of a 20 L canister.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.97€ 94.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)