• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Spout 10061 Bambi Kanister 20l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drain cock for multi-purpose canister

  • Suitable for 20 l cans

Technical specifications

Product type

Spout

Dim

(L x W x H) 110 x 90 x 70 mm

Weight

53 g

Factory colour

White

Red

Content

1 pc(s)

Food-safe (yes/no)

Yes

Compatible with (details)

20 L Bambi canisters

Width

90 mm

Height

70 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2803979 HP Autozubehör Spout 10061 Bambi Kanister 20l

Description

Drain cock for multi-purpose canister with 20 liter capacity.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)