• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Nozzle 10126 Ausgußstutzen flex. Diesel/Benzin

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spout Flex. Diesel/Petrol

  • With internal filter for protecting the tank from dirt and foreign bodies
  • When fueling

Technical specifications

Product type

Nozzle

Dim

(L x W x H) 280 x 60 x 68 mm

Weight

240 g

Factory colour

Green (glossy)

Content

1 pc(s)

Width

60 mm

Height

68 mm

Length

280 mm

Seal

Bayonet lock

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386998 HP Autozubehör Nozzle 10126 Ausgußstutzen flex. Diesel/Benzin

Description

Nozzle connection with flexible tube for fuel canisters.
• Suitable for Valpro metal fuel canister
• Flexible plastic tube
• Diameter for the end of the tube : 12mm; 20mm
• Diameter without changing nozzle plastic : 25mm
• With vent channel for even refueling
• With internal filter to protect the tank from dirt and foreign objects
When fueling
Colour green / black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)