• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Nozzle 10011 KST Kanister 5/10/20l

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Discharge nozzle for KST canister

  • Material HD-PE 0227.5 cm length

Technical specifications

Product type

Nozzle

Material

HDPE

Dim

(L x W x H) 275 x 45 x 45 mm

Weight

20

Factory colour

Red

Content

1 pc(s)

Compatible with (details)

5+10+20L KST canister

Width

45 mm

Height

45 mm

Length

275 mm

Seal

Twist-off top

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804026 HP Autozubehör Nozzle 10011 KST Kanister 5/10/20l

Description

Flexible, also suitable for lead-free petrol.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)